TDK C4532X7T2J224K200KE

Multilayer Ceramic Capacitor, 0.22 uF, 630 V, ± 10%, X7T, 1812 [4532 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MountSurface Mount
Weight26.988746 mg
Technical
Capacitance220 nF
CompositionCeramic
DielectricX7T
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth3.2 mm
Height2 mm
Length4.5 mm
Max Length5 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness3.2004 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4532X7T2J224K200KE.

TDK
Datasheet18 pages5 years ago

Inventory History

3 month trend:
-86.23%

Alternate Parts

Price @ 1000
$ 0.511
$ 0.382
$ 0.382
Stock
27,843
323,792
323,792
Authorized Distributors
10
13
13
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7T
X7T
X7T
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C4532X7T2J224K200KE.

Related Parts

Descriptions

Descriptions of TDK C4532X7T2J224K200KE provided by its distributors.

Multilayer Ceramic Capacitor, 0.22 uF, 630 V, ± 10%, X7T, 1812 [4532 Metric]
Cap Ceramic 0.22uF 630V X7T 10% Pad SMD 1812 Soft Termination 125°C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:4.5x3.2x2mm
Mlcc,1812,x7T,630V,0.22Μf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk C4532X7T2J224K200KE
EIA CASE SIZE: 1812, VOLTAGE: 630, CAP VALUE: 220000, TOL: +/-10%, THICKNESS: 2.00 ± 0.30
CAP, 0.22µF, 630V, 10%, X7T, 1812; Capacitance: 0.22µF; Voltage Rating: 630V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7T; Product Range: C Series TDK; Operating Tem

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MountSurface Mount
Weight26.988746 mg
Technical
Capacitance220 nF
CompositionCeramic
DielectricX7T
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth3.2 mm
Height2 mm
Length4.5 mm
Max Length5 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness3.2004 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4532X7T2J224K200KE.

TDK
Datasheet18 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant