TDK C4532X7R3A472K160KA

Multilayer Ceramic Capacitor, 4700 pF, 1000 V, ± 10%, X7R, 1812 [4532 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight26.988746 mg
Technical
Capacitance4.7 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth3.2 mm
Height1.8 mm
Length4.5 mm
Max Length4.9 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness1.8034 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4532X7R3A472K160KA.

TDK
Datasheet10 pages3 years ago
Farnell
Datasheet7 pages7 years ago
Future Electronics
Datasheet6 pages8 years ago
Newark
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet5 pages22 years ago
Datasheet4 pages22 years ago
TME
Datasheet34 pages2 years ago

Inventory History

3 month trend:
+6.00%

Alternate Parts

Price @ 1000
$ 0.209
$ 0.261
Stock
255,096
24,610
Authorized Distributors
10
5
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.8 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C4532X7R3A472K160KA.

Related Parts

Descriptions

Descriptions of TDK C4532X7R3A472K160KA provided by its distributors.

Multilayer Ceramic Capacitor, 4700 pF, 1000 V, ± 10%, X7R, 1812 [4532 Metric]
C Series 1812 4.7 nF 1 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1812 125°C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT:4.5x3.2x1.6mm
CAP, MLCC, X7R, 4.7NF, 1KV, 1812
EIA CASE SIZE: 1812, VOLTAGE: 1000, CAP VALUE: 4700, TOL: +/-10%, THICKNESS: 1.60 ± 0.20
CAPACITOR, 4700PF, 1812, 1000V, +/-10%; Capacitance:4700pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:1kV; Capacitor Case Style:1812 [4532 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight26.988746 mg
Technical
Capacitance4.7 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Depth3.2 mm
Height1.8 mm
Length4.5 mm
Max Length4.9 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness1.8034 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4532X7R3A472K160KA.

TDK
Datasheet10 pages3 years ago
Farnell
Datasheet7 pages7 years ago
Future Electronics
Datasheet6 pages8 years ago
Newark
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet5 pages22 years ago
Datasheet4 pages22 years ago
TME
Datasheet34 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant