TDK C4532X7R2A105M230KA

C Series 1812 1 uF 100 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight26.988746 mg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.2 mm
Height2.3 mm
Length4.5 mm
Max Length4.9 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness2.4892 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4532X7R2A105M230KA.

TDK
Datasheet34 pages3 years ago
Newark
Datasheet32 pages9 years ago
Datasheet8 pages11 years ago
Datasheet18 pages22 years ago
Future Electronics
Datasheet29 pages22 years ago
Datasheet31 pages22 years ago
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago

Inventory History

3 month trend:
-14.49%

Alternate Parts

Price @ 1000
$ 0.299
$ 0.485
$ 0.485
Stock
58,920
190,039
190,039
Authorized Distributors
6
10
10
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
2.3 mm
2.29 mm
2.29 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C4532X7R2A105M230KA.

Related Parts

Descriptions

Descriptions of TDK C4532X7R2A105M230KA provided by its distributors.

C Series 1812 1 uF 100 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 1uF 100V X7R 20% SMD 1812 125°C Blister Plastic T/R
TDK C4532X7R2A105M230KA CERAMIC CAPACITOR, 1UF, 100V, X7R, 20%, 1812
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:4.5x3.2x2.3mm
EIA CASE SIZE: 1812, VOLTAGE: 100, CAP VALUE: 1000000, TOL: +/-20%, THICKNESS: 2.30 ± 0.20
Ceramic Capacitor, 1Uf, 100V, X7R, 20%, 1812; Capacitance:1Μf; Voltage(Dc):100V; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:C Series; Product Length:4.58Mm Rohs Compliant: Yes |Tdk C4532X7R2A105M230KA.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532X7R2A105M230KA.

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight26.988746 mg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.2 mm
Height2.3 mm
Length4.5 mm
Max Length4.9 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness2.4892 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4532X7R2A105M230KA.

TDK
Datasheet34 pages3 years ago
Newark
Datasheet32 pages9 years ago
Datasheet8 pages11 years ago
Datasheet18 pages22 years ago
Future Electronics
Datasheet29 pages22 years ago
Datasheet31 pages22 years ago
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant