TDK C4532X7R1E226M250KC

1812 C 22uF Ceramic Multilayer Capacitor; 25 V; +125degC; X7R Dielec; +/-20% SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight26.988746 mg
Technical
Capacitance22 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.2 mm
Height2.5 mm
Length4.5 mm
Max Length4.9 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness2.794 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4532X7R1E226M250KC.

TDK
Datasheet57 pages3 years ago
Newark
Datasheet31 pages22 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet55 pages7 years ago
Datasheet55 pages9 years ago
TME
Datasheet34 pages2 years ago
Upverter
Technical Drawing37 pages4 years ago
Farnell
Datasheet55 pages10 years ago
Future Electronics
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago

Inventory History

3 month trend:
+166%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C4532X7R1E226M250KC.

Related Parts

Descriptions

Descriptions of TDK C4532X7R1E226M250KC provided by its distributors.

1812 C 22uF Ceramic Multilayer Capacitor; 25 V; +125degC; X7R Dielec; +/-20% SMD
C Series 1812 22 uF 25 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812
Cap Ceramic 22uF 25V X7R 20% Pad SMD 1812 125°C Low ESR T/R
CERAMIC CAPACITOR, 22UF, 25V, X7R, 20%, 1812, FULL REEL
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:4.5x3.2x2.5mm
EIA CASE SIZE: 1812, VOLTAGE: 25, CAP VALUE: 22000000, TOL: +/-20%, THICKNESS: 2.50 ± 0.30
Ceramic Capacitor, 22Uf, 25V, X7R, 20%, 1812, Full Reel; Capacitance:22Μf; Voltage(Dc):25V; Capacitor Case/Package:1812 [4532 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:C Series Rohs Compliant: Yes |Tdk C4532X7R1E226M250KC.
Capacitance uF = 22 / Rated Voltage V = 25 / Tolerance = ±20 % / Ceramic Dielectric = X7R / Package Type = 4532 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 4.5 / Width mm = 3.2 / Height mm = 3.2 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532X7R1E226M250KC.

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight26.988746 mg
Technical
Capacitance22 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.2 mm
Height2.5 mm
Length4.5 mm
Max Length4.9 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness2.794 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4532X7R1E226M250KC.

TDK
Datasheet57 pages3 years ago
Newark
Datasheet31 pages22 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Datasheet55 pages7 years ago
Datasheet55 pages9 years ago
TME
Datasheet34 pages2 years ago
Upverter
Technical Drawing37 pages4 years ago
Farnell
Datasheet55 pages10 years ago
Future Electronics
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant