TDK C4532X5R1E106M250KA

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X5R, 1812 [4532 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight26.988746 mg
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.2 mm
Height2.5 mm
Length4.5 mm
Max Length4.9 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness2.794 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4532X5R1E106M250KA.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Newark
Datasheet31 pages22 years ago
Datasheet8 pages11 years ago
Datasheet55 pages7 years ago
Upverter
Technical Drawing37 pages4 years ago
Future Electronics
Datasheet29 pages22 years ago
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago

Inventory History

3 month trend:
+86.89%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C4532X5R1E106M250KA.

Related Parts

Descriptions

Descriptions of TDK C4532X5R1E106M250KA provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X5R, 1812 [4532 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:4.5x3.2x2.5mm
Cap Ceramic 10uF 25V X5R 20% Pad SMD 1812 85°C Low ESR T/R
EIA CASE SIZE: 1812, VOLTAGE: 25, CAP VALUE: 10000000, TOL: +/-20%, THICKNESS: 2.50 ± 0.30
CAPACITOR CERAMIC, 10UF, 25V, X5R, 20%, 1812
CAP, 10µF, 25V, 20%, X5R, 1812; Capacitance: 10µF; Voltage Rating: 25V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: C Series TDK; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532X5R1E106M(250KA)
  • C4532X5R1E106M250KA.

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight26.988746 mg
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.2 mm
Height2.5 mm
Length4.5 mm
Max Length4.9 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness2.794 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4532X5R1E106M250KA.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Newark
Datasheet31 pages22 years ago
Datasheet8 pages11 years ago
Datasheet55 pages7 years ago
Upverter
Technical Drawing37 pages4 years ago
Future Electronics
Datasheet29 pages22 years ago
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant