TDK C4532CH2E473K320KA

Cap Ceramic 0.047uF 250V CH 10% SMD 1812 85°C Blister Plastic T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MaterialCeramic
MountSurface Mount
Technical
Capacitance47 nF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape (CT)
Temperature Coefficient60 ppm/°C
Tolerance10 %
Voltage Rating250 V
Dimensions
Height3.5 mm
Length4.5 mm
Max Length4.9 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness3.5052 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4532CH2E473K320KA.

TDK
Datasheet34 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C4532CH2E473K320KA.

Related Parts

Descriptions

Descriptions of TDK C4532CH2E473K320KA provided by its distributors.

Cap Ceramic 0.047uF 250V CH 10% SMD 1812 85°C Blister Plastic T/R
Multilayer Ceramic Chip Capacitors, Capacitance=47nF, LxWxT:4.5x3.2x3.2mm
Mlcc,1812,ch,250V,47Nf,3.2Mm/Tape And Reel Rohs Compliant: Yes |Tdk C4532CH2E473K320KA
EIA CASE SIZE: 1812, VOLTAGE: 250, CAP VALUE: 473, TOL: +/-10%, THICKNESS: 3.20 ± 0.30

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
MaterialCeramic
MountSurface Mount
Technical
Capacitance47 nF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape (CT)
Temperature Coefficient60 ppm/°C
Tolerance10 %
Voltage Rating250 V
Dimensions
Height3.5 mm
Length4.5 mm
Max Length4.9 mm
Max Width3.6 mm
Min Length4.1 mm
Min Width2.8 mm
Thickness3.5052 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4532CH2E473K320KA.

TDK
Datasheet34 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant