TDK C4520C0G3F220K110KA

Multilayer Ceramic Capacitor, 22 pF, 3000 V, ± 10%, C0G (NP0), 1808 [4520 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1808
Case Code (Imperial)1808
Case Code (Metric)4520
MountSurface Mount
Number of Pins2
Weight26.988746 mg
Technical
Capacitance22 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage3 kV
Voltage Rating3 kV
Voltage Rating (DC)3 kV
Dimensions
Depth2 mm
Height1.1 mm
Length4.5 mm
Max Length4.9 mm
Max Width2.2 mm
Min Length4.1 mm
Min Width1.8 mm
Thickness1.2954 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4520C0G3F220K110KA.

TDK
Datasheet10 pages3 years ago
Newark
Datasheet7 pages7 years ago
Datasheet6 pages9 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Farnell
Datasheet5 pages22 years ago
Datasheet4 pages22 years ago

Inventory History

3 month trend:
-3.83%

Alternate Parts

Price @ 1000
$ 0.213
$ 0.264
$ 0.264
Stock
66,025
395,828
395,828
Authorized Distributors
10
7
7
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
1808
Voltage Rating (DC)
3 kV
3 kV
3 kV
Tolerance
10 %
10 %
10 %
Height
1.1 mm
1.1 mm
1.1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C4520C0G3F220K110KA.

Related Parts

Descriptions

Descriptions of TDK C4520C0G3F220K110KA provided by its distributors.

Multilayer Ceramic Capacitor, 22 pF, 3000 V, ± 10%, C0G (NP0), 1808 [4520 Metric]
C Series 1808 22 pF 3 kV ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 22pF 3000V C0G 10% Pad SMD 1808 125°C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=22pF, LxWxT:4.5x2x1.1mm
EIA CASE SIZE: 1808, VOLTAGE: 3000, CAP VALUE: 22, TOL: +/-10%, THICKNESS: 1.10 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4520C0G3F220K110KA.

Technical Specifications

Physical
Case/Package1808
Case Code (Imperial)1808
Case Code (Metric)4520
MountSurface Mount
Number of Pins2
Weight26.988746 mg
Technical
Capacitance22 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage3 kV
Voltage Rating3 kV
Voltage Rating (DC)3 kV
Dimensions
Depth2 mm
Height1.1 mm
Length4.5 mm
Max Length4.9 mm
Max Width2.2 mm
Min Length4.1 mm
Min Width1.8 mm
Thickness1.2954 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for TDK C4520C0G3F220K110KA.

TDK
Datasheet10 pages3 years ago
Newark
Datasheet7 pages7 years ago
Datasheet6 pages9 years ago
Datasheet8 pages11 years ago
Datasheet31 pages22 years ago
Farnell
Datasheet5 pages22 years ago
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant