Orion C45-72P

Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 72; plug added

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Current Rating10 A
Number of Conductors2
PackagingBox
Schedule B8544420000
Voltage Rating250 V
Dimensions
Length1.8288 m

Documents

Download datasheets and manufacturer documentation for Orion C45-72P.

Future Electronics
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet84 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+2.86%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.42.9090

Engineering Resources

View Evaluation kits and Reference designs for Orion C45-72P.

Related Parts

Descriptions

Descriptions of Orion C45-72P provided by its distributors.

Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 72; plug added
Orion Fans C45-72P Fan Power Cord, 45 Deg, 1 Head, 72" Lead Length, AC Plug, Black
Cable Assembly AC Power 1.828m Fan Terminal to NEMA 1-15P 2 to 2 POS F-M 18AWG
FAN POWER CORD, 45DEG ANGLE RCPT, 72"; For Use With: Orion Terminal type Fans; Voltage Rating: 250VAC; Fan Side Connector: 45° Angle Receptacle; Current Rating: 10A; Cable Length: 72"; Product Range: - 91AH9505

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • C45-72-P
  • C45-72P.

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Current Rating10 A
Number of Conductors2
PackagingBox
Schedule B8544420000
Voltage Rating250 V
Dimensions
Length1.8288 m

Documents

Download datasheets and manufacturer documentation for Orion C45-72P.

Future Electronics
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet84 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant