Orion C45-60P

Cord; Power; Fan; 125/250V AC; 10A; 60 in. Length; NEMA 1-15 Plug Termination; 105 deg C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Current Rating10 A
Number of Conductors2
PackagingBox
Schedule B8544420000
TerminationPlug
Voltage Rating250 V
Dimensions
Lead Length1.52 m
Length1.524 m

Documents

Download datasheets and manufacturer documentation for Orion C45-60P.

Future Electronics
Datasheet1 page13 years ago
Datasheet84 pages13 years ago
Master Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages18 years ago
Electro Sonic
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-5.84%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.42.9090

Engineering Resources

View Evaluation kits and Reference designs for Orion C45-60P.

Related Parts

Descriptions

Descriptions of Orion C45-60P provided by its distributors.

Cord; Power; Fan; 125/250V AC; 10A; 60 in. Length; NEMA 1-15 Plug Termination; 105 deg C
Fan Cord, 45deg Plug, NEMA 1-15 Plug, 2 Cond SPT-1 Cbl, 60", 18 AWG, UL | Orion Fans C45-60P
Orion Fans C45-60P Fan Power Cord, 45 Deg, 1 Head, 60" Lead Length, AC Plug, Black
Cable Assembly AC Power 1.524m Fan Terminal to NEMA 1-15P 2 to 2 POS F-M 18AWG
FAN POWER CORD, 45DEG ANGLE RCPT, 60"; For Use With: Orion Terminal type Fans; Voltage Rating: 250VAC; Fan Side Connector: 45° Angle Receptacle; Current Rating: 10A; Cable Length: 60"; Product Range: - 91AH9503

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • C45-60P.

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Current Rating10 A
Number of Conductors2
PackagingBox
Schedule B8544420000
TerminationPlug
Voltage Rating250 V
Dimensions
Lead Length1.52 m
Length1.524 m

Documents

Download datasheets and manufacturer documentation for Orion C45-60P.

Future Electronics
Datasheet1 page13 years ago
Datasheet84 pages13 years ago
Master Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages18 years ago
Electro Sonic
Datasheet4 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant