Orion C45-3DCP

Cord; Power; Fan; 125/250V AC; 10A; 24 in. Length; NEMA 1-15 Plug Termination; 105 deg C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Number of Pins3
Technical
Current Rating10 A
Voltage Rating250 V
Dimensions
Lead Length610 mm
Length609.6 mm

Documents

Download datasheets and manufacturer documentation for Orion C45-3DCP.

Orion
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page13 years ago
Master Electronics
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Orion C45-3DCP.

Related Parts

Descriptions

Descriptions of Orion C45-3DCP provided by its distributors.

Cord; Power; Fan; 125/250V AC; 10A; 24 in. Length; NEMA 1-15 Plug Termination; 105 deg C
Daisy Chain, three head, AC plug added, 24", 45 deg
Cable Assembly AC Power 0.609m 3Fan Terminal to NEMA 1-15P 2 to 2 POS F-M
FAN CORD 45DEG 3POS 24" AC PLUG

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Number of Pins3
Technical
Current Rating10 A
Voltage Rating250 V
Dimensions
Lead Length610 mm
Length609.6 mm

Documents

Download datasheets and manufacturer documentation for Orion C45-3DCP.

Orion
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page13 years ago
Master Electronics
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant