Orion C45-2DC-36

Orion Fans C45-2DC-36 Fan Power Cord, 45 Deg, 2-Head Daisy Chain, 36" Lead Length, Black

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Number of Pins2
Technical
Current Rating10 A
Schedule B8544420000
Voltage Rating250 V
Dimensions
Length914.4 mm

Documents

Download datasheets and manufacturer documentation for Orion C45-2DC-36.

Electro Sonic
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.42.9090

Engineering Resources

View Evaluation kits and Reference designs for Orion C45-2DC-36.

Related Parts

Descriptions

Descriptions of Orion C45-2DC-36 provided by its distributors.

Orion Fans C45-2DC-36 Fan Power Cord, 45 Deg, 2-Head Daisy Chain, 36" Lead Length, Black
Fan cord; 45 deg. head style; number of heads: 2; lead length (inch): 36; blunt cut
Fan Power Cord, 45Deg Receptacle, 36"; For Use With:Orion Terminal Type Fans; Voltage Rating:250Vac; Fan Side Connector:45° Angle Receptacle; Current Rating:10A; Cable Length:36"; Product Range:- Rohs Compliant: Yes |Orion Fans C45-2DC-36

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Number of Pins2
Technical
Current Rating10 A
Schedule B8544420000
Voltage Rating250 V
Dimensions
Length914.4 mm

Documents

Download datasheets and manufacturer documentation for Orion C45-2DC-36.

Electro Sonic
Datasheet1 page13 years ago
Orion
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant