Orion C45-24P

Fan Cord, 45deg Plug, NEMA 1-15 Plug, 2 Cond SPT-1 Cbl, 24", 18 AWG, UL | Orion Fans C45-24P

Price and Stock

Technical Specifications

Physical
ColorBlack
MaterialPVC, Thermoplastic
Technical
Current Rating10 A
Number of Conductors2
PackagingBox
TerminationPlug
Voltage Rating250 V
Dimensions
Lead Length610 mm
Length609.6 mm

Documents

Download datasheets and manufacturer documentation for Orion C45-24P.

Future Electronics
Datasheet1 page13 years ago
Datasheet84 pages13 years ago
Datasheet3 pages18 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-20.68%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.42.9090

Engineering Resources

View Evaluation kits and Reference designs for Orion C45-24P.

Related Parts

Descriptions

Descriptions of Orion C45-24P provided by its distributors.

Fan Cord, 45deg Plug, NEMA 1-15 Plug, 2 Cond SPT-1 Cbl, 24", 18 AWG, UL | Orion Fans C45-24P
Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 24; plug added
Orion Fans C45-24P Fan Power Cord, 45 Deg, 1 Head, 24" Lead Length, AC Plug, Black
Cable Assembly AC Power 0.609m Fan Terminal to NEMA 1-15P 2 to 2 POS F-M 18AWG
Fan Power Cord, 45Deg Angle Rcpt, 24"; For Use With:Orion Terminal Type Fans; Voltage Rating:250Vac; Fan Side Connector:45° Angle Receptacle; Current Rating:10A; Cable Length:24"; Product Range:- Rohs Compliant: Yes |Orion Fans C45-24P

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • C45-24P.

Technical Specifications

Physical
ColorBlack
MaterialPVC, Thermoplastic
Technical
Current Rating10 A
Number of Conductors2
PackagingBox
TerminationPlug
Voltage Rating250 V
Dimensions
Lead Length610 mm
Length609.6 mm

Documents

Download datasheets and manufacturer documentation for Orion C45-24P.

Future Electronics
Datasheet1 page13 years ago
Datasheet84 pages13 years ago
Datasheet3 pages18 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant