Orion C45-144P

Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 144; plug added

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Connector TypePower
Connector Type APower
Connector Type BPower
Current Rating10 A
Schedule B8544420000
Voltage Rating250 V
Dimensions
Cable Length3.657 m
Length3.6576 m
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Orion C45-144P.

Orion
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
-80.01%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8544.42.9090

Engineering Resources

View Evaluation kits and Reference designs for Orion C45-144P.

Related Parts

Descriptions

Descriptions of Orion C45-144P provided by its distributors.

Fan cord; 45 deg. head style; number of heads: 1; lead length (inch): 144; plug added
Orion Fans C45-144P Fan Power Cord, 45 Deg, 1 Head, 144" Lead Length, AC Plug, Black
Cable Assembly AC Power 3.657m Fan Terminal to NEMA 1-15P 2 to 2 POS F-M 18AWG
Fan Power Cord, 45Deg Angle Rcpt, 44"; For Use With:Orion Terminal Type Fans; Voltage Rating:250Vac; Fan Side Connector:45° Angle Receptacle; Current Rating:10A; Cable Length:44"; Product Range:- Rohs Compliant: Yes |Orion Fans C45-144P

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • C45-144P.

Technical Specifications

Physical
ColorBlack
MaterialThermoplastic
Technical
Connector TypePower
Connector Type APower
Connector Type BPower
Current Rating10 A
Schedule B8544420000
Voltage Rating250 V
Dimensions
Cable Length3.657 m
Length3.6576 m
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Orion C45-144P.

Orion
Datasheet1 page13 years ago
Master Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant