KEMET C412C104M1U5TA7200

Cap Cer 0.1UF 100V Z5U Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
Technical
Capacitance100 nF
Max Operating Temperature85 °C
Min Operating Temperature-10 °C
Tolerance20 %
Voltage Rating100 V
Dimensions
Height3.05 mm

Documents

Download datasheets and manufacturer documentation for KEMET C412C104M1U5TA7200.

Upverter
Datasheet14 pages6 years ago

Inventory History

3 month trend:
-2.85%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.057
$ 0.057
Stock
5,395
96,765
96,765
Authorized Distributors
2
7
7
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
Z5U
Z5U
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
-
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
3.05 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C412C104M1U5TA7200.

Descriptions

Descriptions of KEMET C412C104M1U5TA7200 provided by its distributors.

CAP CER 0.1UF 100V Z5U AXIAL

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
Technical
Capacitance100 nF
Max Operating Temperature85 °C
Min Operating Temperature-10 °C
Tolerance20 %
Voltage Rating100 V
Dimensions
Height3.05 mm

Documents

Download datasheets and manufacturer documentation for KEMET C412C104M1U5TA7200.

Upverter
Datasheet14 pages6 years ago