KEMET C410C330J1G5TA7200

Multilayer Ceramic Capacitor, 33 pF, 100 V, ± 5%, C0G (NP0), Axial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance33 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationAxial
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Lead Diameter510 µm
Lead Length25.4 mm
Length4.32 mm

Documents

Download datasheets and manufacturer documentation for KEMET C410C330J1G5TA7200.

Electro Sonic
Datasheet14 pages15 years ago
Upverter
Datasheet15 pages5 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-64.35%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C410C330J1G5TA7200.

Related Parts

Descriptions

Descriptions of KEMET C410C330J1G5TA7200 provided by its distributors.

Multilayer Ceramic Capacitor, 33 pF, 100 V, ± 5%, C0G (NP0), Axial Leaded
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 33Pf C0G 5%
Cap Ceramic 33pF 100V C0G 5% Axial 125C Extreme Low ESR T/R
AxiMax 400Comm C0G CERAMIC CAPACITOR Axial Ceramic Capacitor 0.100Diax0.170L 2.54mmx4.32mm C0G NP0 ±5% 33pF

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance33 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationAxial
Tolerance5 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Lead Diameter510 µm
Lead Length25.4 mm
Length4.32 mm

Documents

Download datasheets and manufacturer documentation for KEMET C410C330J1G5TA7200.

Electro Sonic
Datasheet14 pages15 years ago
Upverter
Datasheet15 pages5 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant