KEMET C410C223M1U5TA7200

Ceramic capacitor, 22 nF, 100 V (DC), ±20 %, axial, Z5U, C410C223M1U5TA7200

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance22 nF
DielectricZ5U
Dissipation Factor4 %
Max Operating Temperature85 °C
Min Operating Temperature-10 °C
PackagingCut Tape
TerminationAxial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Lead Diameter510 µm
Lead Length25.4 mm
Length4.318 mm

Documents

Download datasheets and manufacturer documentation for KEMET C410C223M1U5TA7200.

Burklin Elektronik
Datasheet14 pages6 years ago
DigiKey
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C410C223M1U5TA7200.

Related Parts

Descriptions

Descriptions of KEMET C410C223M1U5TA7200 provided by its distributors.

Ceramic capacitor, 22 nF, 100 V (DC), ±20 %, axial, Z5U, C410C223M1U5TA7200
CAP CER 0.022UF 100V Z5U AXIAL
French Electronic Distributor since 1988

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C410C223M1U5TA 7200

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance22 nF
DielectricZ5U
Dissipation Factor4 %
Max Operating Temperature85 °C
Min Operating Temperature-10 °C
PackagingCut Tape
TerminationAxial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Lead Diameter510 µm
Lead Length25.4 mm
Length4.318 mm

Documents

Download datasheets and manufacturer documentation for KEMET C410C223M1U5TA7200.

Burklin Elektronik
Datasheet14 pages6 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant