AEL Crystals C3M580000L002

RESONATOR, ZTT, 3.58MHZ; Frequency: 3.58MHz; Oscillator Mounting: -; No. of Pins: 3 Pin; Resonant Impedance: -;...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
C3M580000L002250
>1wk

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency3.58 MHz
Frequency Tolerance0.5 %
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Self Resonant Frequency3.58 MHz
Dimensions
Lead Length5.1 mm

Documents

Download datasheets and manufacturer documentation for AEL Crystals C3M580000L002.

element14 APAC
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for AEL Crystals C3M580000L002.

Related Parts

Descriptions

Descriptions of AEL Crystals C3M580000L002 provided by its distributors.

RESONATOR, ZTT, 3.58MHZ; Frequency:3.58MHz; Oscillator Mounting:-; No. of Pins:3 Pin; Resonant Impedance:-; Frequency Tolerance:± 0.5%; Product

Manufacturer Aliases

AEL Crystals has several brands around the world that distributors may use as alternate names. AEL Crystals may also be known as the following names:

  • AEL
  • AEL CRYSTAL
  • AEL CRYSTALS LIMITED
  • AEL CRYSTALS LTD
  • AELCRYSL

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency3.58 MHz
Frequency Tolerance0.5 %
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Self Resonant Frequency3.58 MHz
Dimensions
Lead Length5.1 mm

Documents

Download datasheets and manufacturer documentation for AEL Crystals C3M580000L002.

element14 APAC
Datasheet1 page16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant