Anaren Microwave C3337J5003AHF

RF Couplers Quadrature Coupling 3dB 3.3GHz to 3.805GHz 6-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins6
Technical
Frequency3.7 GHz
Impedance50 Ω
Insertion Loss (dB)0.2 dB
Max Operating Temperature85 °C
Max Power Dissipation4 W
Min Operating Temperature-55 °C
Return Loss18 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Anaren Microwave C3337J5003AHF.

Anaren Microwave
Datasheet6 pages11 years ago
RFMW
Datasheet7 pages1 year ago

Inventory History

3 month trend:
-3.23%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave C3337J5003AHF.

Descriptions

Descriptions of Anaren Microwave C3337J5003AHF provided by its distributors.

RF Couplers Quadrature Coupling 3dB 3.3GHz to 3.805GHz 6-Pin
RF DIR COUPLER 3.3-3.7GHZ 0805
Coupler, Hybrid, 3.07 to 3.9 GHz, 3dB, 4 W

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins6
Technical
Frequency3.7 GHz
Impedance50 Ω
Insertion Loss (dB)0.2 dB
Max Operating Temperature85 °C
Max Power Dissipation4 W
Min Operating Temperature-55 °C
Return Loss18 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Anaren Microwave C3337J5003AHF.

Anaren Microwave
Datasheet6 pages11 years ago
RFMW
Datasheet7 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant