KEMET C331C103K5R5TA

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Lead/Base StyleStandard
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Tolerance10 %
Voltage50 V
Voltage Rating (DC)50 V
Dimensions
Lead Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for KEMET C331C103K5R5TA.

Farnell
Datasheet19 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.14
$ 0.14
Stock
43
21,538
21,538
Authorized Distributors
3
8
8
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
-
Through Hole
Through Hole
Case/Package
-
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C331C103K5R5TA.

Descriptions

Descriptions of KEMET C331C103K5R5TA provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, Radial Leaded
.010Uf 50.0V Rohs Compliant: Yes |Kemet C331C103K5R5TA
CAP, 0.01UF, 50V, MLCC, RADIAL; Capacitance: 0.01µF; Voltage Rating: 50V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 6.35m

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Lead/Base StyleStandard
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Tolerance10 %
Voltage50 V
Voltage Rating (DC)50 V
Dimensions
Lead Pitch6.35 mm

Documents

Download datasheets and manufacturer documentation for KEMET C331C103K5R5TA.

Farnell
Datasheet19 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant