KEMET C330C474M5U5TA

Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 20%, Z5U, Radial Leaded
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins330
Technical
Capacitance470 nF
DielectricZ5U
Dissipation Factor4 %
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.81 mm
Height3.81 mm
Height - Seated (Max)9.144 mm
Lead Diameter510 µm
Lead Length7 mm
Lead Pitch5.08 mm
Length7.62 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for KEMET C330C474M5U5TA.

Farnell
Datasheet16 pages15 years ago
Datasheet1 page6 years ago
Datasheet11 pages18 years ago
Datasheet19 pages7 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet16 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages8 years ago
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+13.87%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.167
$ 0.167
Stock
26,482
3,077
3,077
Authorized Distributors
7
4
4
Capacitance
470 nF
470 nF
470 nF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
-
-
Tolerance
20 %
20 %
20 %
Height
3.81 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C330C474M5U5TA.

Related Parts

Descriptions

Descriptions of KEMET C330C474M5U5TA provided by its distributors.

Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 20%, Z5U, Radial Leaded
C330 C 470nF Ceramic Multilayer Capacitor, 50 VDC, +85degC, Z5U Dielec, +/-20% | KEMET C330C474M5U5TA
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85 C Bulk
0.47μF ±20% 50V Z5U Ceramic Capacitor 10°C ~ 85°C Through Hole Radial 0.300 L x 0.150 W (7.62mm x 3.81mm)
CAP, 0.47UF, 50V, MLCC, RADIAL; Capacitance: 0.47µF; Voltage Rating: 50V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: Z5U; Lead Spacing: 5.08m

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C330C474M5U5TA.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountThrough Hole
Number of Pins330
Technical
Capacitance470 nF
DielectricZ5U
Dissipation Factor4 %
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.81 mm
Height3.81 mm
Height - Seated (Max)9.144 mm
Lead Diameter510 µm
Lead Length7 mm
Lead Pitch5.08 mm
Length7.62 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for KEMET C330C474M5U5TA.

Farnell
Datasheet16 pages15 years ago
Datasheet1 page6 years ago
Datasheet11 pages18 years ago
Datasheet19 pages7 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet16 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages8 years ago
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant