KEMET C330C224M1U5TA

Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 20%, Z5U, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 nF
DielectricZ5U
Dissipation Factor4 %
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature10 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.81 mm
Height3.81 mm
Height - Seated (Max)9.144 mm
Lead Diameter510 µm
Lead Length7 mm
Lead Pitch5.08 mm
Length7.62 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for KEMET C330C224M1U5TA.

Farnell
Datasheet16 pages15 years ago
Datasheet11 pages18 years ago
Datasheet19 pages7 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet16 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages8 years ago
Datasheet4 pages19 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.196
$ 0.188
$ 0.188
Stock
27,951
10,728
10,728
Authorized Distributors
5
3
3
Capacitance
220 nF
220 nF
220 nF
Dielectric
Z5U
Z5U
Z5U
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
3.81 mm
3.81 mm
3.81 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C330C224M1U5TA.

Related Parts

Descriptions

Descriptions of KEMET C330C224M1U5TA provided by its distributors.

Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 20%, Z5U, Radial Leaded
C330 C 220nF Ceramic Multilayer Capacitor, 100 VDC, +85degC, Z5U Dielec, +/-20% | KEMET C330C224M1U5TA
Cap Ceramic 0.22uF 100V Z5U 20% Radial 5.08mm 85 C Bulk
Radial CERAMIC CAPACITOR GoldMax 300Comm Z5U 100V 0.22muF ±20% Z5U
Ceramic Capacitor 0.22Uf, 100V, Z5U, 20%, Radial; Capacitance:0.22Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:Z5U; Lead Spacing:5.08Mm; Product Diameter:- Rohs Compliant: Yes |Kemet C330C224M1U5TA

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C330C224M1U5TA.

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 nF
DielectricZ5U
Dissipation Factor4 %
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature10 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.81 mm
Height3.81 mm
Height - Seated (Max)9.144 mm
Lead Diameter510 µm
Lead Length7 mm
Lead Pitch5.08 mm
Length7.62 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for KEMET C330C224M1U5TA.

Farnell
Datasheet16 pages15 years ago
Datasheet11 pages18 years ago
Datasheet19 pages7 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet16 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages8 years ago
Datasheet4 pages19 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant