KEMET C322C334M5U5TA7301

Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 20%, Z5U, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance330 nF
DielectricZ5U
Dissipation Factor4 %
Lead/Base StyleFormed Leads
Max Operating Temperature85 °C
Min Operating Temperature-10 °C
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.18 mm
Height3.18 mm
Height - Seated (Max)6.604 mm
Lead Diameter510 µm
Lead Pitch5.08 mm
Length5.08 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KEMET C322C334M5U5TA7301.

Electro Sonic
Datasheet16 pages15 years ago
Farnell
Datasheet19 pages7 years ago
Upverter
Datasheet20 pages4 years ago

Inventory History

3 month trend:
-43.18%

Alternate Parts

Price @ 1000
$ 0.119
$ 0.104
$ 0.104
Stock
1,182,309
26,000
26,000
Authorized Distributors
5
11
11
Capacitance
330 nF
330 nF
330 nF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Axial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
3.18 mm
3.18 mm
3.18 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C322C334M5U5TA7301.

Related Parts

Descriptions

Descriptions of KEMET C322C334M5U5TA7301 provided by its distributors.

Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 20%, Z5U, Radial Leaded
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.33uF 20% Z5U
Cap Ceramic 0.33uF 50V Z5U 20% Radial 5.08mm 85C T/R
Radial CERAMIC CAPACITOR GoldMax 300Comm Z5U 50V 0.33muF ±20% Z5U
CAP, 0.33UF, 50V, MLCC, RADIAL; Capacitance: 0.33µF; Voltage Rating: 50V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: Z5U; Lead Spacing: 5.08m

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance330 nF
DielectricZ5U
Dissipation Factor4 %
Lead/Base StyleFormed Leads
Max Operating Temperature85 °C
Min Operating Temperature-10 °C
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.18 mm
Height3.18 mm
Height - Seated (Max)6.604 mm
Lead Diameter510 µm
Lead Pitch5.08 mm
Length5.08 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KEMET C322C334M5U5TA7301.

Electro Sonic
Datasheet16 pages15 years ago
Farnell
Datasheet19 pages7 years ago
Upverter
Datasheet20 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant