KEMET C322C332K5R5TA

Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 10%, X7R, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 nF
DielectricX7R
Dissipation Factor2.5 %
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.18 mm
Height3.18 mm
Height - Seated (Max)6.604 mm
Lead Pitch5.08 mm
Length5.08 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KEMET C322C332K5R5TA.

Farnell
Datasheet19 pages7 years ago

Inventory History

3 month trend:
+11.92%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C322C332K5R5TA.

Related Parts

Descriptions

Descriptions of KEMET C322C332K5R5TA provided by its distributors.

Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 10%, X7R, Radial Leaded
Cap Ceramic 0.0033uF 50V X7R 10% Radial 5.08mm 125C Bulk
Radial CERAMIC CAPACITOR GoldMax 300Comm X7R 50V 3300pF ±10% X7R
Capacitor,ceramic,3.3Nf,50Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C322C332K5R5TA
CAP, 3300PF, 50V, MLCC, RADIAL; Capacitance: 3300pF; Voltage Rating: 50V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5.08m

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 nF
DielectricX7R
Dissipation Factor2.5 %
Lead/Base StyleFormed Leads
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.18 mm
Height3.18 mm
Height - Seated (Max)6.604 mm
Lead Pitch5.08 mm
Length5.08 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KEMET C322C332K5R5TA.

Farnell
Datasheet19 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant