TDK C3225X7S1H106M250AB

Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X7S, 1210 [3225 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight15.989131 mg
Technical
Capacitance10 µF
CompositionCeramic
DielectricX7S
Max Operating Temperature125 °C
Manufacturer Package IdentifierC3225X7S1H106M250AB
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2 mm
Max Length3.6 mm
Max Width2.8 mm
Min Length2.8 mm
Min Width2.2 mm
Thickness2.794 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK C3225X7S1H106M250AB.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Newark
Datasheet31 pages22 years ago
Datasheet8 pages11 years ago
Datasheet1 page13 years ago
Datasheet55 pages7 years ago
Datasheet55 pages10 years ago
Upverter
Technical Drawing37 pages4 years ago
Electro Sonic
Datasheet1 page10 years ago
Future Electronics
Datasheet29 pages22 years ago
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago

Inventory History

3 month trend:
-2.47%

Alternate Parts

Price @ 1000
$ 0.32
$ 0.153
$ 0.153
Stock
779,920
6,100,489
6,100,489
Authorized Distributors
9
12
12
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.7 mm
2.7 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C3225X7S1H106M250AB.

Related Parts

Descriptions

Descriptions of TDK C3225X7S1H106M250AB provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X7S, 1210 [3225 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:3.2x2.5x2.5mm
CERAMIC CAPACITOR, 10UF, 50V, X7S, 20%, 1210, FULL REEL
EIA CASE SIZE: 1210, VOLTAGE: 50, CAP VALUE: 10000000, TOL: +/-20%, THICKNESS: 2.50 ± 0.30
Cap Ceramic 10uF 50V X7S 20% Pad SMD 1210 125°C Low ESR T/R
CAP, MLCC, X7S, 10UF, 50V, 1210; Capacitance: 10µF; Voltage Rating: 50V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7S; Product Range: -; Operating Temperature Min: -55

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3225X7S1H106M250AB.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight15.989131 mg
Technical
Capacitance10 µF
CompositionCeramic
DielectricX7S
Max Operating Temperature125 °C
Manufacturer Package IdentifierC3225X7S1H106M250AB
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2 mm
Max Length3.6 mm
Max Width2.8 mm
Min Length2.8 mm
Min Width2.2 mm
Thickness2.794 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK C3225X7S1H106M250AB.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago
Newark
Datasheet31 pages22 years ago
Datasheet8 pages11 years ago
Datasheet1 page13 years ago
Datasheet55 pages7 years ago
Datasheet55 pages10 years ago
Upverter
Technical Drawing37 pages4 years ago
Electro Sonic
Datasheet1 page10 years ago
Future Electronics
Datasheet29 pages22 years ago
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant