TDK C3225C0G2J472K160AA

Cap Ceramic 0.0047uF 630V C0G 10% SMD 1210 125°C Blister Plastic T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Weight15.989131 mg
Technical
Capacitance4.7 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Height1.6 mm
Length3.2 mm
Max Length3.6 mm
Max Width2.8 mm
Min Length2.8 mm
Min Width2.2 mm
Thickness1.8034 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK C3225C0G2J472K160AA.

TDK
Datasheet34 pages3 years ago
Future Electronics
Datasheet55 pages9 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C3225C0G2J472K160AA.

Related Parts

Descriptions

Descriptions of TDK C3225C0G2J472K160AA provided by its distributors.

Cap Ceramic 0.0047uF 630V C0G 10% SMD 1210 125°C Blister Plastic T/R
C Series 1210 4.7 nF 630 V ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Mlcc,1210,c0G,630V,4.7Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225C0G2J472K160AA
Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT:3.2x2.5x1.6mm
EIA CASE SIZE: 1210, VOLTAGE: 630, CAP VALUE: 472, TOL: +/-10%, THICKNESS: 1.60 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Weight15.989131 mg
Technical
Capacitance4.7 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Height1.6 mm
Length3.2 mm
Max Length3.6 mm
Max Width2.8 mm
Min Length2.8 mm
Min Width2.2 mm
Thickness1.8034 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK C3225C0G2J472K160AA.

TDK
Datasheet34 pages3 years ago
Future Electronics
Datasheet55 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant