TDK C3225C0G1H473K200AA

Cap Ceramic 0.047uF 50V C0G 10% SMD 1210 125°C Blister Plastic T/R
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance47 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height2.2 mm
Length3.2 mm
Max Length3.6 mm
Max Width2.8 mm
Min Length2.8 mm
Min Width2.2 mm
Thickness2.2098 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK C3225C0G1H473K200AA.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C3225C0G1H473K200AA.

Related Parts

Descriptions

Descriptions of TDK C3225C0G1H473K200AA provided by its distributors.

Cap Ceramic 0.047uF 50V C0G 10% SMD 1210 125°C Blister Plastic T/R
Mlcc,1210,c0G,50V,47Nf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3225C0G1H473K200AA
Multilayer Ceramic Chip Capacitors, Capacitance=47nF, LxWxT:3.2x2.5x2mm
EIA CASE SIZE: 1210, VOLTAGE: 50, CAP VALUE: 473, TOL: +/-10%, THICKNESS: 2.00 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance47 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height2.2 mm
Length3.2 mm
Max Length3.6 mm
Max Width2.8 mm
Min Length2.8 mm
Min Width2.2 mm
Thickness2.2098 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK C3225C0G1H473K200AA.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant