TDK C3216X5R1H106K

Cap Ceramic 10uF 50V X5R 10% Pad SMD 1206 85°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK C3216X5R1H106K.

Electro Sonic
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page12 years ago
Factory Futures
Datasheet72 pages12 years ago
Datasheet7 pages22 years ago

Inventory History

3 month trend:
+4.76%

Engineering Resources

View Evaluation kits and Reference designs for TDK C3216X5R1H106K.

Related Parts

Descriptions

Descriptions of TDK C3216X5R1H106K provided by its distributors.

Cap Ceramic 10uF 50V X5R 10% Pad SMD 1206 85°C T/R
Case:C3216, T.C:X5R, Voltage:1H, Cap Value:106, Tol:K, Thickness:1.6, E series: 1
PMIC - Motor Drivers, Controllers Tube 2 (1 Year) 38-TFSOP (0.173, 4.40mm Width) Exposed Pad Surface Mount PWM, SPI Controller - Commutation, Direction Management General Purpose 0V~5.3V -40°C~85°C TA Dual Brushed DC Gate Driver (PWM Ctrl) 38-HTSSOP -40 to 85

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK C3216X5R1H106K.

Electro Sonic
Datasheet1 page10 years ago
Arrow Electronics
Datasheet1 page12 years ago
Factory Futures
Datasheet72 pages12 years ago
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant