TDK C3216X5R0J106M

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
C3216X5R0J106M 23,751 Buy Now »
USD
0.063 0.063 0.050 0.042 0.033
Master Electronics
C3216X5R0J106M 20,900 ··
USD
0.063 0.063 0.050 0.042 0.033
Electro Sonic
C3216X5R0J106M 23,751 Buy Now »
USD
0.067 0.067 0.053 0.044 0.035
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
C3216X5R0J106M 1,955 Send RFQ »
Quest
C3216X5R0J106M 30 Buy Now »
USD
0.400 0.400 0.200 0.200 0.200
4 Star Electronics
C3216X5R0J106M 10 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
C3216X5R0J106M Contact ··
North Star Micro
C3216X5R0J106M Contact ··
SemiconductorPLUS
C3216X5R0J106M Contact ··
XS Micro
C3216X5R0J106M Contact ··

Technical Specifications

Size-Length 3.2 mm
Size-Height 1.6 mm
Size-Width 1.6 mm
Voltage Rating (DC) 6.3 V
Case / Package (SI) 3216
Capacitance 10 µF
Dielectric Material Ceramic Multilayer
Case / Package / Footprint 3216
Mounting Type Surface Mount
Dielectric Characteristic X5R
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Capacitance Tolerance ±20%
RoHS Compliant

Documents

Verical
Datasheet 31 pages 15 years ago
Datasheet 29 pages 15 years ago
Datasheet 29 pages 15 years ago
Datasheet 31 pages 15 years ago
Datasheet 29 pages 15 years ago
Datasheet 29 pages 15 years ago
Datasheet 7 pages 15 years ago
Digi-Key
Datasheet 15 pages 15 years ago
Onlinecomponents.com
Datasheet 31 pages 15 years ago
Datasheet 31 pages 15 years ago
Compliance Statements
Rohs Statement 5 pages 3 years ago

Images

Alternate Names

TDK Corporation C3216X5R0J106M
TDK CORP C3216X5R0J106M
TDK CORPORATION OF AMERICA C3216X5R0J106M
TDK COMPONENTS C3216X5R0J106M
FORD C3216X5R0J106M
TDK SEMICONDUCTOR C3216X5R0J106M
TDK-LAMBDA AMERICAS C3216X5R0J106M
TDK Semiconductor Corporation C3216X5R0J106M
TDK ELECTRONICS C3216X5R0J106M
TDK Semiconductor Corp C3216X5R0J106M
TDK ELECTRONICS EUROPE C3216X5R0J106M
TDK HONG KONG COMPANY LIMITED C3216X5R0J106M
TDK SEMIC C3216X5R0J106M
TDK CORPORATION (VA) C3216X5R0J106M
TDK CORP OF AMERICA C3216X5R0J106M
TDK ELECTRON C3216X5R0J106M
TDK HONGKONG CO LTD C3216X5R0J106M
TDK-EPC C3216X5R0J106M
TDK ELECTRONIC C3216X5R0J106M
TDK GMBH C3216X5R0J106M
TDK T/R C3216X5R0J106M
TDK Semiconductors C3216X5R0J106M
TDK / Epcos C3216X5R0J106M
TDK(RoHS) C3216X5R0J106M
TDK / COO: Singapore C3216X5R0J106M

Search for other parts like C3216 »