TDK C3216JB2A474K160AA

Cap Ceramic 0.47uF 100V JB 10% SMD 1206 85°C Blister Plastic T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance470 nF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingDigi-Reel®
Tolerance10 %
Voltage Rating100 V
Dimensions
Height1.8 mm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.7526 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK C3216JB2A474K160AA.

TDK
Datasheet34 pages3 years ago

Inventory History

3 month trend:
-5.02%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C3216JB2A474K160AA.

Related Parts

Descriptions

Descriptions of TDK C3216JB2A474K160AA provided by its distributors.

Cap Ceramic 0.47uF 100V JB 10% SMD 1206 85°C Blister Plastic T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:3.2x1.6x1.6mm
Mlcc,1206,jb,100V,0.47Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216JB2A474K160AA
EIA CASE SIZE: 1206, VOLTAGE: 100, CAP VALUE: 474, TOL: +/-10%, THICKNESS: 1.60 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance470 nF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingDigi-Reel®
Tolerance10 %
Voltage Rating100 V
Dimensions
Height1.8 mm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.7526 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK C3216JB2A474K160AA.

TDK
Datasheet34 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant