TDK C3216JB1V226M160AC

Multilayer Ceramic Capacitors Mlcc - Smd/Smt Recommended Alt 810-C3216X5R1V226M
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 µF
CompositionCeramic
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height1.6 mm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.7526 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK C3216JB1V226M160AC.

TDK
Datasheet57 pages3 years ago
Upverter
Technical Drawing37 pages4 years ago
Datasheet1 page8 years ago
Datasheet55 pages9 years ago
Future Electronics
Datasheet55 pages10 years ago

Inventory History

3 month trend:
-24.05%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C3216JB1V226M160AC.

Related Parts

Descriptions

Descriptions of TDK C3216JB1V226M160AC provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Smd/Smt Recommended Alt 810-C3216X5R1V226M
C Series 1206 22 uF 35 V ±20 % Tolerance JB SMT Multilayer Ceramic Capacitor
Cap Ceramic 22uF 35V JB 20% SMD 3.2 x 1.6 mm 85 C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, JB, 10% TC, 22uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=22μF, LxWxT:3.2x1.6x1.6mm
Mlcc,1206,jb,35V,22Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216JB1V226M160AC
EIA CASE SIZE: 1206, VOLTAGE: 35, CAP VALUE: 226, TOL: +/-20%, THICKNESS: 1.60 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216JB1V226M160AC.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 µF
CompositionCeramic
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height1.6 mm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.7526 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK C3216JB1V226M160AC.

TDK
Datasheet57 pages3 years ago
Upverter
Technical Drawing37 pages4 years ago
Datasheet1 page8 years ago
Datasheet55 pages9 years ago
Future Electronics
Datasheet55 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant