TDK C3216JB1E106M160AB

C 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm JB ±20% 10muF
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape (CT)
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height1.8 mm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.7526 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK C3216JB1E106M160AB.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago

Inventory History

3 month trend:
-13.04%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.146
$ 0.146
Stock
8,829
21,439
21,439
Authorized Distributors
5
3
3
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
1.8 mm
850 µm
850 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C3216JB1E106M160AB.

Related Parts

Descriptions

Descriptions of TDK C3216JB1E106M160AB provided by its distributors.

C 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm JB ±20% 10muF
Cap Ceramic 10uF 25V JB 20% SMD 3.2 x 1.6 mm 85 C Plastic T/R
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:3.2x1.6x1.6mm
Mlcc,1206,jb,25V,10Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216JB1E106M160AB
EIA CASE SIZE: 1206, VOLTAGE: 25, CAP VALUE: 106, TOL: +/-20%, THICKNESS: 1.60 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape (CT)
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height1.8 mm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.7526 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK C3216JB1E106M160AB.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant