Eaton C320KG5

Eaton Auxiliary Contactor (2NC). Model: C320KG5. More details: Auxiliary Contactor, 2NC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
46K3509 32 Buy Now »
USD
21.89 20.96 20.61 20.61 20.61
Carlton-Bates
78211337639 0 ··
USD
27.22 27.22 27.22 27.22 27.22
Zoro
G5239726 Yes ··
USD
17.45 17.45 17.45 17.45 17.45
Galco
C320KG5 1 Buy Now »
USD
55.40 55.40 55.40 55.40 55.40
Allied Electronics
70058186 0 ··
USD
20.12 20.12 20.12 20.12 20.12
Grainger
49C107 Yes ··
USD
18.07 18.07 18.07 18.07 18.07

Descriptions

Eaton Auxiliary Contactor (2NC). Model: C320KG5. More details: Auxiliary Contactor, 2NC
Grainger
EATON C320KG5 Aux Contact Block, 2NC, 10A. More details: Aux Contact Block, 2NC, 10A
Zoro
Auxiliary Contacts 10A 600V AC
Carlton-Bates
CONTACTOR AUXILIARY CONTACT
Newark
Auxiliary Contact Block; 2NC; For 15-75A Dp Cont
Allied Electronics
Auxiliary Contact, 2-N/C, Side Mnt, 10A/600VAC, PRESSURE PLATE TERMINALS SIDE MOUNT
Galco

Technical Specifications

Coil Voltage (AC) 600 V
RoHS Non-Compliant
Contacts Type DPST-NC

Documents

element14
Datasheet 54 pages 8 years ago

Images

Alternate Names

EATON CORPORATION C320KG5
EAT C320KG5
EATON/COMMERCIAL CONTROLS C320KG5
EATON AEROSPACE C320KG5
EATON CORP C320KG5
EATON/AEROSPACE CONTROLS C320KG5
Eaton Electrical C320KG5
EATON POWERWARE/MGE OFFICE PROTECTION C320KG5
EATON AERO C320KG5
EATON AEROSPAC C320KG5
EATON ELE C320KG5
EATON/C&H C320KG5
EATON ELECTRIC C320KG5
Eaton Switches C320KG5
EATON CORPORATI C320KG5
EATON/AER C320KG5
EATON BUSSMANN C320KG5
EATON AREOSPAC C320KG5
EATON VICKERS C320KG5
EATON COMMERCIAL C320KG5
EATON MANU C320KG5
TYCO EATON C320KG5
Eaton/Aerospace Controls Div C320KG5
EATON/ SWITCH DIV C320KG5
Eaton Interconnect/W C320KG5

Search for other parts like C320 »