KEMET C320C681F2G5TA

Multilayer Ceramic Capacitor, 680 pF, 200 V, ± 1%, C0G (NP0), Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance680 pF
DielectricC0G
Dissipation Factor0.1 %
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height3.18 mm
Height - Seated (Max)6.604 mm
Lead Diameter510 µm
Lead Pitch2.54 mm
Length5.08 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KEMET C320C681F2G5TA.

Farnell
Datasheet1 page3 years ago

Inventory History

3 month trend:
-0.57%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C320C681F2G5TA.

Related Parts

Descriptions

Descriptions of KEMET C320C681F2G5TA provided by its distributors.

Multilayer Ceramic Capacitor, 680 pF, 200 V, ± 1%, C0G (NP0), Radial Leaded
Cap Ceramic 680pF 200V C0G 1% Radial 2.54mm 125°C Extreme Low ESR Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 200volts 680pF 1% C0G
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 200V 680pF ±1% C0G NP0
Capacitor,ceramic,680Pf,200Vdc,1-% Tol,1+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C320C681F2G5TA
CAP, 680PF, 200V, MLCC, RADIAL; Capacitance: 680pF; Voltage Rating: 200V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 1%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing:

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance680 pF
DielectricC0G
Dissipation Factor0.1 %
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height3.18 mm
Height - Seated (Max)6.604 mm
Lead Diameter510 µm
Lead Pitch2.54 mm
Length5.08 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KEMET C320C681F2G5TA.

Farnell
Datasheet1 page3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant