KEMET C320C104M5U5TA7301

Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.1uF 20% Z5U
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
DielectricZ5U
Dissipation Factor4 %
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature10 °C
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.18 mm
Height3.18 mm
Height - Seated (Max)6.604 mm
Lead Diameter510 µm
Lead Pitch2.54 mm
Length5.08 mm
Pitch2.54 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KEMET C320C104M5U5TA7301.

Upverter
Datasheet19 pages7 years ago
Datasheet20 pages4 years ago
Datasheet16 pages15 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet15 pages8 years ago
Electro Sonic
Datasheet16 pages15 years ago

Inventory History

3 month trend:
-0.99%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.081
$ 0.115
$ 0.108
$ 0.183
Stock
183,233
354,842
45,373
3,973
9,831
Authorized Distributors
6
12
5
5
3
Capacitance
100 nF
100 nF
100 nF
100 nF
100 nF
Dielectric
Z5U
Z5U
Z5U
Z5U
Z5U
Mount
Through Hole
PCB, Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Radial
Radial
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
20 %
20 %
Height
3.18 mm
3.18 mm
3.18 mm
6.6 mm
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C320C104M5U5TA7301.

Related Parts

Descriptions

Descriptions of KEMET C320C104M5U5TA7301 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.1uF 20% Z5U
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85 C T/R
Cap, Mlcc, Z5U, 0.1Uf, 50V, Radial; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:Z5U; Lead Spacing:2.54Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet C320C104M5U5TA7301

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C320C104M5U5TA7301.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
DielectricZ5U
Dissipation Factor4 %
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature10 °C
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.18 mm
Height3.18 mm
Height - Seated (Max)6.604 mm
Lead Diameter510 µm
Lead Pitch2.54 mm
Length5.08 mm
Pitch2.54 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KEMET C320C104M5U5TA7301.

Upverter
Datasheet19 pages7 years ago
Datasheet20 pages4 years ago
Datasheet16 pages15 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet15 pages8 years ago
Electro Sonic
Datasheet16 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant