KEMET C320C104J5R5TA7301

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialCeramic
MountThrough Hole
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.18 mm
Height - Seated (Max)6.604 mm
Lead Diameter510 µm
Lead Pitch2.54 mm
Length5.08 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KEMET C320C104J5R5TA7301.

Newark
Datasheet1 page3 years ago
Farnell
Datasheet1 page6 years ago
Datasheet19 pages7 years ago
element14 APAC
Datasheet15 pages8 years ago
Electro Sonic
Datasheet16 pages15 years ago
TME
Datasheet1 page3 years ago
Datasheet19 pages3 years ago
Upverter
Datasheet19 pages4 years ago

Inventory History

3 month trend:
-7.59%

Alternate Parts

Price @ 1000
$ 0.119
$ 0.121
$ 0.121
Stock
96,101
21,487
21,487
Authorized Distributors
9
7
7
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
3.18 mm
3.18 mm
3.18 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C320C104J5R5TA7301.

Related Parts

Descriptions

Descriptions of KEMET C320C104J5R5TA7301 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Cap Ceramic 0.1uF 50V X7R 5% Radial 2.54mm 125 C T/R
Radial CERAMIC CAPACITOR GoldMax 300Comm X7R 50V 0.1muF ±5% X7R
Cap, Mlcc, X7R, 0.1Uf, 50V, Radial; Capacitance:0.1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:2.54Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet C320C104J5R5TA7301

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C320C104J5R5TA7301.

Technical Specifications

Physical
Case/PackageRadial
MaterialCeramic
MountThrough Hole
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Lead/Base StyleStraight
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height3.18 mm
Height - Seated (Max)6.604 mm
Lead Diameter510 µm
Lead Pitch2.54 mm
Length5.08 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for KEMET C320C104J5R5TA7301.

Newark
Datasheet1 page3 years ago
Farnell
Datasheet1 page6 years ago
Datasheet19 pages7 years ago
element14 APAC
Datasheet15 pages8 years ago
Electro Sonic
Datasheet16 pages15 years ago
TME
Datasheet1 page3 years ago
Datasheet19 pages3 years ago
Upverter
Datasheet19 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant