KEMET C320C102K3G5TA

Capacitor Multi-layer Ceramic 0.001uF 10% 25V 2-Pin Through Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialCeramic
Technical
Capacitance1 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating25 V
Dimensions
Height7.36 mm

Documents

Download datasheets and manufacturer documentation for KEMET C320C102K3G5TA.

Upverter
Datasheet19 pages5 years ago

Inventory History

3 month trend:
+72.98%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C320C102K3G5TA.

Descriptions

Descriptions of KEMET C320C102K3G5TA provided by its distributors.

Capacitor Multi-layer Ceramic 0.001uF 10% 25V 2-Pin Through Hole Bulk
CAP CER RAD 1NF 25V C0G 10%
1000Pf 25.0V Rohs Compliant: Yes |Kemet C320C102K3G5TA
OEMs, CMs ONLY (NO BROKERS)
1000PF 25V 10% 2.54MM

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
MaterialCeramic
Technical
Capacitance1 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating25 V
Dimensions
Height7.36 mm

Documents

Download datasheets and manufacturer documentation for KEMET C320C102K3G5TA.

Upverter
Datasheet19 pages5 years ago