KEMET C317C472K1R5TA7301

Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 10%, X7R, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Technical
Capacitance4.7 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.54 mm
Height2.54 mm
Lead Pitch5.08 mm
Length5.84 mm
Pitch5.08 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for KEMET C317C472K1R5TA7301.

Farnell
Datasheet1 page3 years ago
Datasheet19 pages7 years ago
Burklin Elektronik
Datasheet19 pages7 years ago

Inventory History

3 month trend:
+4.93%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.06
$ 0.06
Stock
161,047
69,028
69,028
Authorized Distributors
7
13
13
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2.54 mm
2.54 mm
2.54 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C317C472K1R5TA7301.

Related Parts

Descriptions

Descriptions of KEMET C317C472K1R5TA7301 provided by its distributors.

Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 10%, X7R, Radial Leaded
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.0047Uf, Through
Ceramic capacitor, 4.7 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C317C472K1R5TA7301
Cap Ceramic 0.0047uF 100V X7R 10% Radial 5.08mm 125C T/R
Radial CERAMIC CAPACITOR GoldMax 300Comm X7R 100V 4700pF ±10% X7R
CAP, 4700PF, 100V, MLCC, RADIAL; Capacitance: 4700pF; Voltage Rating: 100V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5.0

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C317C472K1R5TA 7301
  • C317C472K1R5TA7301.

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Technical
Capacitance4.7 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.54 mm
Height2.54 mm
Lead Pitch5.08 mm
Length5.84 mm
Pitch5.08 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for KEMET C317C472K1R5TA7301.

Farnell
Datasheet1 page3 years ago
Datasheet19 pages7 years ago
Burklin Elektronik
Datasheet19 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant