General Cable C3105.41.86

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51-Authorized
C3105.41.86 0 ··
USD
176.49 176.49 176.49 176.49 176.49
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
C3105.41.86 Contact ··

Technical Specifications

Jacket Material Plastic
Lead-Free Status Exempt
Packaging Spool
Insulation Material PVC
Number of Conductors 2
Wire Gauge 22 AWG
Color Gray
Voltage Rating (DC) 150 V
Size-Length 304.8 m
RoHS Exempt

Documents

Digi-Key
Datasheet 3 pages 11 years ago
Newark
Datasheet 1 page 1 year ago

Alternate Names

GENERAL CABLE IND INC C3105.41.86
GENERAL CA C3105.41.86
General Cable Corporation C3105.41.86
GENERAL CABLE INDUSTRIES C3105.41.86
General Cable / Carol Brand C3105.41.86
GEPCO C3105.41.86
General Cable Technologie C3105.41.86
CAROL/GENERAL CABLE C3105.41.86
General Cable Technologies Corp C3105.41.86
BICC GENERAL CABLE INDUST C3105.41.86
GENERAL CABLE IND I C3105.41.86
General Cab C3105.41.86
General Cable Technologies (Carol Cable) C3105.41.86
GENERAL CABLE(ISOTEC) C3105.41.86

Search for other parts like C3105 »