Panduit C2BL6

Wire Ducting & Raceways 6' BLK PVC DUCT COVR Sold per foot
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorBlack
MaterialPolyvinyl
Weight362.783206 g
Dimensions
Height8.89 mm
Length1.8288 m
Width57.15 mm

Documents

Download datasheets and manufacturer documentation for Panduit C2BL6.

Farnell
Datasheet1 page16 years ago
Newark
Datasheet16 pages11 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago
Herman ProAV
Datasheet2 pages17 years ago
Mouser
Datasheet1 page22 years ago

Inventory History

3 month trend:
-6.80%

Engineering Resources

View Evaluation kits and Reference designs for Panduit C2BL6.

Related Parts

Descriptions

Descriptions of Panduit C2BL6 provided by its distributors.

Wire Ducting & Raceways 6' BLK PVC DUCT COVR Sold per foot
Wiring Duct Cover, Black, Pvc, 57.2Mm W, 1.83M L; Raceway/Duct Material:Pvc (Polyvinylchloride); Raceway/Duct Color:Black; External Length:1.8M; External Width:57.2Mm; External Height:8.9Mm; Product Range:C Series; Colour:Black Rohs Compliant: Yes |Panduit C2BL6
Duct Cover, Polyvinyl Chloride, 2 Inch Width x 6 Feet Length, Black, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorBlack
MaterialPolyvinyl
Weight362.783206 g
Dimensions
Height8.89 mm
Length1.8288 m
Width57.15 mm

Documents

Download datasheets and manufacturer documentation for Panduit C2BL6.

Farnell
Datasheet1 page16 years ago
Newark
Datasheet16 pages11 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago
Herman ProAV
Datasheet2 pages17 years ago
Mouser
Datasheet1 page22 years ago

Compliance

Environmental Classification
RoHSCompliant