Carhartt C26 MOS REG 3XL

CARHARTT C26 MOS REG 3XL Coat, Insulated, Moss, 3XL. More details: Coat, Gender Men's, Size 3XL, Fits Chest Size 54...

Submit Request for Quote

Unfortunately we do not know of any distributors for C26 MOS REG 3XL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Engineering Resources

View Evaluation kits and Reference designs for Carhartt C26 MOS REG 3XL.

Descriptions

Descriptions of Carhartt C26 MOS REG 3XL provided by its distributors.

CARHARTT C26 MOS REG 3XL Coat, Insulated, Moss, 3XL. More details: Coat, Gender Men's, Size 3XL, Fits Chest Size 54 to 56 In., Color Moss, Length 27-1/2 In., Insulated Yes, Material 100 Percent Cotton Sandstone Duck, Lining Material Quilted Nylon/Polyester, Closure Type Zipper, Hook-and-Loop, Fabric Weight 12 oz., Number of Inside Pockets 2, Number of Outside Pockets 4

Manufacturer Aliases

Carhartt has several brands around the world that distributors may use as alternate names. Carhartt may also be known as the following names:

  • Carhartt Inc