American Electrical C25A3P

Circuit Breaker; Hyd/Mag; Hndl; Cur-Rtg 25A; DIN Rail; 3 Pole; Vol-Rtg 277/480V; UL1077 | American Electrical Inc....
Datasheet

Price and Stock

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating25 A
Number of Poles3
TerminationScrew
Voltage Rating (AC)480 V
Dimensions
Height93 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for American Electrical C25A3P.

Master Electronics
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for American Electrical C25A3P.

Related Parts

Descriptions

Descriptions of American Electrical C25A3P provided by its distributors.

Circuit Breaker;Hyd/Mag;Hndl;Cur-Rtg 25A;DIN Rail;3 Pole;Vol-Rtg 277/480V;UL1077 | American Electrical Inc. C25A3P
CIR BRKR MAG-HYDR 25A 480VAC

Manufacturer Aliases

American Electrical has several brands around the world that distributors may use as alternate names. American Electrical may also be known as the following names:

  • American Electrical Inc
  • AMERICAN ELECTRICAL INC (VA)
  • American Electrical Wire
  • American Eletrical
  • GORILLA TAPE

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating25 A
Number of Poles3
TerminationScrew
Voltage Rating (AC)480 V
Dimensions
Height93 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for American Electrical C25A3P.

Master Electronics
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
RoHSCompliant