C&K Components C222J13S205DQA

Switch Rocker ON OFF DPST Quick Connect Rocker 15A 250VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
ColorRed
Contact MaterialCopper
Contact PlatingSilver
Housing ColorBlack
Housing MaterialNylon
MountPanel, Snap in
Technical
Current Rating15 A
Electrical Life10 kcycles
Illumination TypeIlluminated
Max Current Rating15 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating (AC)125 V
Dimensions
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for C&K Components C222J13S205DQA.

Electro Sonic
Datasheet3 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components C222J13S205DQA.

Related Parts

Descriptions

Descriptions of C&K Components C222J13S205DQA provided by its distributors.

Switch Rocker ON OFF DPST Quick Connect Rocker 15A 250VAC
SWITCH ROCKER DPST SNAP QC RED
C&K C222J13S205DQA Switches > Rocker > Power

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
ColorRed
Contact MaterialCopper
Contact PlatingSilver
Housing ColorBlack
Housing MaterialNylon
MountPanel, Snap in
Technical
Current Rating15 A
Electrical Life10 kcycles
Illumination TypeIlluminated
Max Current Rating15 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationDPST
Voltage Rating (AC)125 V
Dimensions
Length31.75 mm

Documents

Download datasheets and manufacturer documentation for C&K Components C222J13S205DQA.

Electro Sonic
Datasheet3 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago