KEMET C2225C112JZGACTU

Multilayer Ceramic Capacitor, 1100 pF, 2500 V, ± 5%, C0G (NP0), 2225 [5664 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2225
Case Code (Imperial)2225
Case Code (Metric)5664
MountSurface Mount
Technical
Capacitance1.1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating2.5 kV
Voltage Rating (DC)2.5 kV
Dimensions
Length5.6134 mm
Thickness1.8034 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for KEMET C2225C112JZGACTU.

Factory Futures
Datasheet18 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C2225C112JZGACTU.

Related Parts

Descriptions

Descriptions of KEMET C2225C112JZGACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1100 pF, 2500 V, ± 5%, C0G (NP0), 2225 [5664 Metric]
Capacitor,ceramic,1.1Nf,2.5Kvdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C2225C112JZGACTU
CAP, 1100PF, 2.5KV, MLCC, 2225; Capacitance: 1100pF; Voltage Rating: 2.5kV; Ceramic Capacitor Case: 2225 [5664 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operatin

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package2225
Case Code (Imperial)2225
Case Code (Metric)5664
MountSurface Mount
Technical
Capacitance1.1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating2.5 kV
Voltage Rating (DC)2.5 kV
Dimensions
Length5.6134 mm
Thickness1.8034 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for KEMET C2225C112JZGACTU.

Factory Futures
Datasheet18 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant