KEMET C2220C683J1GACTU

Cap Cer 0.068UF 100V NP0 2220
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance68 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Length5.6896 mm
Thickness1.143 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for KEMET C2220C683J1GACTU.

Farnell
Datasheet1 page3 years ago
Datasheet740 pages7 years ago
Factory Futures
Datasheet19 pages10 years ago
Newark
Datasheet3 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C2220C683J1GACTU.

Related Parts

Descriptions

Descriptions of KEMET C2220C683J1GACTU provided by its distributors.

CAP CER 0.068UF 100V NP0 2220
OEMs, CMs ONLY (NO BROKERS)
CAP, 0.068UF, 100V, MLCC, 2220; Capacitance: 0.068µF; Voltage Rating: 100V; Ceramic Capacitor Case: 2220 [5650 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operatin

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220C683J1GAC-TU

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance68 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Length5.6896 mm
Thickness1.143 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for KEMET C2220C683J1GACTU.

Farnell
Datasheet1 page3 years ago
Datasheet740 pages7 years ago
Factory Futures
Datasheet19 pages10 years ago
Newark
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant