Schurter C20F.0001

C20F Series Power Entry Module Filtered M 3 POS 250VAC 20A ST 1 Port
Datasheet

Technical Specifications

Physical
Case/PackageModule
ColorBlack
Housing MaterialThermoplastic
MountFlanges, Panel, Screw
Weight105 g
Technical
Connector TypePin, Receptacle
Current20 A
Current Rating16 A
FeaturesShielded
Frequency60 Hz
FuseNo
GenderMale
Inductance300 µH
Max Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Poles3
Number of Ports1
Number of Positions3
OrientationStraight
Resistance1 MΩ
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth78.8 mm
Height30 mm
Length30 mm
Width53 mm

Documents

Download datasheets and manufacturer documentation for Schurter C20F.0001.

element14
Datasheet2 pages20 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet7 pages3 years ago
Datasheet5 pages9 years ago
element14 APAC
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages12 years ago
Sager Electronics
Datasheet7 pages6 years ago
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages1 year ago
Datasheet6 pages5 years ago
Datasheet7 pages6 years ago
Datasheet5 pages9 years ago
Datasheet4 pages15 years ago
Datasheet2 pages20 years ago
Newark
Datasheet5 pages10 years ago
Farnell
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Factory Futures
Datasheet5 pages11 years ago
TME
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-11.73%

Engineering Resources

View Evaluation kits and Reference designs for Schurter C20F.0001.

Related Parts

Descriptions

Descriptions of Schurter C20F.0001 provided by its distributors.

C20F Series Power Entry Module Filtered M 3 POS 250VAC 20A ST 1 Port
FILTER, INLET, IEC, 20A; Product Range: C20F Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 20A; Connector Mounting: Panel Mount; Contact Termination Type: Solder; SVHC: No SVHC (15-Jan-2019); External Depth: 68.5
Power Entry Module, Plug, 20A; Connector Type:Iec C20; Current Rating:20A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount; Ip Rating:Ip40; Product Range:- Rohs Compliant: Yes |Schurter C20F.0001
Filter Type = IEC Inlet Filter / Rated inductance = 20.3(2x) / Voltage Rating VAC = 250 / Current Rating A = 16 / Termination Type = Soldering / Poles = 3 / Inlet Type = C20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Inductance uH = 300 / Capacitance Cx nF = 100 / Capacitance Cy nF = 2.2 / Resistance MOhm = 1 / Fused = No / Length mm = 68.5 / Width mm = 30 / Height mm = 53 / Leakage Current uA = 500 / Protection Rating = IP40 / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • C20F.0001.

Technical Specifications

Physical
Case/PackageModule
ColorBlack
Housing MaterialThermoplastic
MountFlanges, Panel, Screw
Weight105 g
Technical
Connector TypePin, Receptacle
Current20 A
Current Rating16 A
FeaturesShielded
Frequency60 Hz
FuseNo
GenderMale
Inductance300 µH
Max Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Poles3
Number of Ports1
Number of Positions3
OrientationStraight
Resistance1 MΩ
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth78.8 mm
Height30 mm
Length30 mm
Width53 mm

Documents

Download datasheets and manufacturer documentation for Schurter C20F.0001.

element14
Datasheet2 pages20 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet7 pages3 years ago
Datasheet5 pages9 years ago
element14 APAC
Datasheet5 pages8 years ago
Electro Sonic
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages12 years ago
Sager Electronics
Datasheet7 pages6 years ago
Datasheet7 pages3 years ago
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages1 year ago
Datasheet6 pages5 years ago
Datasheet7 pages6 years ago
Datasheet5 pages9 years ago
Datasheet4 pages15 years ago
Datasheet2 pages20 years ago
Newark
Datasheet5 pages10 years ago
Farnell
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Factory Futures
Datasheet5 pages11 years ago
TME
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, ENEC, UL, UR, VDE, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant