TDK C2012Y5V1E105Z/10

Cap Ceramic 1uF 25V Y5V -20% to 80% SMD 0805 85°C
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Technical
Capacitance1 µF
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape & Reel (TR)
Tolerance80 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height850 µm
Length2.0066 mm
Thickness1.4478 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012Y5V1E105Z/10.

DigiKey
Datasheet15 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK C2012Y5V1E105Z/10.

Descriptions

Descriptions of TDK C2012Y5V1E105Z/10 provided by its distributors.

Cap Ceramic 1uF 25V Y5V -20% to 80% SMD 0805 85°C
CAP CER 1UF 25V Y5V 0805
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Technical
Capacitance1 µF
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingTape & Reel (TR)
Tolerance80 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height850 µm
Length2.0066 mm
Thickness1.4478 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012Y5V1E105Z/10.

DigiKey
Datasheet15 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant