TDK C2012X7S2A105K125AB

Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7S, 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX7S
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness1.3462 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012X7S2A105K125AB.

TDK
Datasheet34 pages3 years ago
Newark
Datasheet32 pages9 years ago
Datasheet55 pages9 years ago
Datasheet31 pages10 years ago
TME
Datasheet34 pages2 years ago
Burklin Elektronik
Datasheet55 pages7 years ago
Farnell
Datasheet28 pages11 years ago
Datasheet8 pages11 years ago
Datasheet5 pages22 years ago
Future Electronics
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-25.86%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.092
$ 0.092
Stock
9,108,677
3,465,947
3,465,947
Authorized Distributors
16
17
17
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.45 mm
1.45 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C2012X7S2A105K125AB.

Related Parts

Descriptions

Descriptions of TDK C2012X7S2A105K125AB provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7S, 0805 [2012 Metric]
Ceramic capacitor, 1 µF, 100 V (DC), ±10 %, SMD 0805, X7S, C2012X7S2A105K125AB
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:2x1.25x1.25mm
Cap Ceramic 1uF 100V X7S 10% Pad SMD 0805 125°C T/R
EIA CASE SIZE: 0805, VOLTAGE: 100, CAP VALUE: 1000000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
Capacitor CERAMIC, 1UF, 100V, X7S, 10%,; 10%, 0805; Product Range:Tdk C2012X7S2A105K125AB. - C Series;
Capacitance uF = 1 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7S / Package Type = 2012 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 2 / Width mm = 1.25 / Height mm = 1.25 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X7S2A105K125AB.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
Capacitance1 µF
CompositionCeramic
DielectricX7S
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness1.3462 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012X7S2A105K125AB.

TDK
Datasheet34 pages3 years ago
Newark
Datasheet32 pages9 years ago
Datasheet55 pages9 years ago
Datasheet31 pages10 years ago
TME
Datasheet34 pages2 years ago
Burklin Elektronik
Datasheet55 pages7 years ago
Farnell
Datasheet28 pages11 years ago
Datasheet8 pages11 years ago
Datasheet5 pages22 years ago
Future Electronics
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant