TDK C2012JB1C226M085AC

Cap Ceramic 22uF 16V JB 20% SMD 0805 85°C Punched Paper T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance22 µF
CompositionCeramic
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height850 µm
Length2.0066 mm
Thickness939.8 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012JB1C226M085AC.

Datasheet55 pages9 years ago
Datasheet55 pages10 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for TDK C2012JB1C226M085AC.

Related Parts

Descriptions

Descriptions of TDK C2012JB1C226M085AC provided by its distributors.

Cap Ceramic 22uF 16V JB 20% SMD 0805 85°C Punched Paper T/R
EIA CASE SIZE: 0805, VOLTAGE: 16, CAP VALUE: 226, TOL: +/-20%, THICKNESS: 0.85 ± 0.15
CAP CER 22UF 16V JB 0805
General Purpose / 7" (180Mm)
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance22 µF
CompositionCeramic
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape (CT)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height850 µm
Length2.0066 mm
Thickness939.8 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012JB1C226M085AC.

Datasheet55 pages9 years ago
Datasheet55 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages11 years ago