TDK C2012JB1A106K085AC

Cap Ceramic 10uF 10V JB 10% SMD 0805 85°C Punched Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
CompositionCeramic
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height850 µm
Length2.0066 mm
Thickness939.8 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012JB1A106K085AC.

Datasheet55 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK C2012JB1A106K085AC.

Descriptions

Descriptions of TDK C2012JB1A106K085AC provided by its distributors.

Cap Ceramic 10uF 10V JB 10% SMD 0805 85°C Punched Paper T/R
EIA CASE SIZE: 0805, VOLTAGE: 10, CAP VALUE: 106, TOL: +/-10%, THICKNESS: 0.85 ± 0.15
General Purpose MLCC, 0805, JB, 10V, 10 F, 10%, 0.85mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance10 µF
CompositionCeramic
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height850 µm
Length2.0066 mm
Thickness939.8 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012JB1A106K085AC.

Datasheet55 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant