TDK C2012C0G1H822K060AA

Cap Ceramic 0.0082uF 50V C0G 10% SMD 0805 125°C Punched Paper T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins64
Weight5.499807 mg
Technical
Capacitance8.2 nF
Core ArchitectureARM
DielectricC0G
Frequency48 MHz
InterfaceI2C, IrDA, SPI, UART, USART, USB
Max Operating Temperature85 °C
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-55 °C
Number of I/Os53
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height600 µm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness600 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012C0G1H822K060AA.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago

Inventory History

3 month trend:
-3.88%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C2012C0G1H822K060AA.

Related Parts

Descriptions

Descriptions of TDK C2012C0G1H822K060AA provided by its distributors.

Cap Ceramic 0.0082uF 50V C0G 10% SMD 0805 125°C Punched Paper T/R
Mlcc,0805,c0G,50V,8.2Nf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G1H822K060AA
Cap Ceramic 0.0082uF 50V C0G 10% Pad SMD 0805 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=8.2nF, LxWxT:2x1.25x0.6mm
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 822, TOL: +/-10%, THICKNESS: 0.60 ± 0.15
8200pF ±10% 50V C0G, NP0 Ceramic Capacitor -55°C ~ 125°C Surface Mount, MLCC 0805 (2012 Metric) 0.079" L x 0.049" W (2.00mm x 1.25mm)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins64
Weight5.499807 mg
Technical
Capacitance8.2 nF
Core ArchitectureARM
DielectricC0G
Frequency48 MHz
InterfaceI2C, IrDA, SPI, UART, USART, USB
Max Operating Temperature85 °C
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-55 °C
Number of I/Os53
Oscillator TypeInternal
PackagingTape & Reel (TR)
PeripheralsBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height600 µm
Length2 mm
Max Length2.2 mm
Max Width1.45 mm
Min Length1.8 mm
Min Width1.05 mm
Thickness600 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TDK C2012C0G1H822K060AA.

TDK
Datasheet57 pages3 years ago
Datasheet55 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant